The ICL3232IBN-T is a 16-pin dual-line transceiver with a nominal supply voltage of 3.3V and an industrial temperature range of -40 to 85 degrees Celsius. It features Schmitt trigger input characteristics and is packaged in a plastic SOIC-16 package. The device is designed for use in industrial applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The transceiver is a type of interface IC and is used in bus transceiver applications.
Rochester Electronics ICL3232IBN-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.