The ICL3241ECA is a commercial temperature line transceiver with a Schmitt trigger input characteristic. It operates over a supply voltage range of 3V to 5.5V and has a maximum operating temperature of 70 degrees Celsius. The device is available in a 28-pin SSOP package and features three functions. It is suitable for use in a variety of applications, including bus transceiver circuits.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3241ECA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |