The ICL3241IB is a 28-pin dual-line transceiver with a nominal supply voltage of 3.3V, operating within an industrial temperature range of -40°C to 85°C. It features Schmitt trigger input characteristics and is packaged in a R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. This device is suitable for use in applications requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3241IB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |