The ICL3243EIA is an industrial-grade line transceiver with a Schmitt trigger input, suitable for operating in temperatures ranging from -40°C to 85°C. This 28-pin SSOP-28 package device is designed to provide reliable communication in harsh environments. It can be powered with a nominal supply voltage of 3.15V, with a minimum of 3V and a maximum of 5.5V. The device is part of the Rochester Electronics portfolio and meets the requirements for industrial applications.
Rochester Electronics ICL3243EIA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.