The ICL3245ECA-T is a 28-pin commercial temperature line transceiver with a Schmitt trigger input characteristic, suitable for operating within a temperature range of 0 to 70 degrees Celsius. It is packaged in a plastic SSOP-28 package, measuring 5.3mm in width and 10.2mm in length. The device operates on a supply voltage between 3 and 5.5 volts, with a nominal voltage of 3.3 volts. It is a three-function interface IC, with a pin count of 28 and a JEDEC package code of R-PDSO-G28.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3245ECA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |