The ICL3245IV is a 28-pin industrial-grade line transceiver with a nominal supply voltage of 3.3V, operating within a temperature range of -40°C to 85°C. It features Schmitt trigger input characteristics and is available in a TSSOP-28 plastic package. The device is designed for use in a variety of applications, including bus transceiver functions, with a maximum supply voltage of 5.5V and a minimum of 3V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL3245IV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |