1-CH DUAL-SLOPE ADC, PARALLEL ACCESS, PQFP44
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7107CM44T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 6 |
| Analog Input Voltage-Min | -9 |
| REACH | unknown |
| Military Spec | False |