The ICL7107CPL is a commercial-grade, dual-slope analog-to-digital converter (ADC) IC from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and features a 40-pin PDIP package. The IC accepts a supply voltage of 5V and can handle analog input voltages between 0 and 2V. It is designed for use in commercial applications and is available in a plastic package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |