The ICL7107SCPL is a commercial-grade, dual-slope analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 40-pin DIP package and operates on a 5V supply voltage. The converter accepts analog input voltages between 0V and 2V. It is designed for use in commercial temperature environments.
Rochester Electronics ICL7107SCPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.