The ICL7109CPL is a dual-slope analog-to-digital converter with 12-bit resolution. It operates over a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device is packaged in a 40-pin DIP package, measuring 15.24mm in width and 52.075mm in length. It features a commercial temperature grade and is suitable for use in a variety of applications.
Rochester Electronics ICL7109CPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.075 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 3.5 |
| Analog Input Voltage-Min | -3.5 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.