The ICL7135CPI is a dual-slope analog-to-digital converter with a commercial temperature grade and a 28-pin DIP package. It operates over a temperature range of 0 to 70°C and has a nominal supply voltage of 5V. The device has 28 terminals and a pin count of 28, with a width of 15.24mm and a length of 36.83mm. It is designed for use in applications where high accuracy and reliability are required.
Rochester Electronics ICL7135CPI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.83 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.