The ICL7611DMTV is a single operational amplifier with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage limit of 9 volts. The amplifier has a maximum input offset voltage of 3000 microvolts and a maximum average bias current of 0.0004 amps. It features a common-mode reject ratio of 87 and a unity gain bandwidth of 1400 kHz. The ICL7611DMTV is available in a TO-99 package with 8 pins.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7611DMTV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1.6 |
| Common-mode Reject Ratio-Nom | 87 |
| Unity Gain BW-Nom | 1400 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |