Rochester Electronics ICL7621DCSA technical specifications.
| Bandwidth | 44kHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7621DCSA to view detailed technical specifications.
No datasheet is available for this part.