Rochester Electronics ICL7631BCPE technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7631BCPE to view detailed technical specifications.
No datasheet is available for this part.