The ICL7641CCJD is a commercial temperature operational amplifier with a maximum operating temperature of 70°C. It has 14 terminals and a dual terminal position. The amplifier is available in a 14-pin CDIP package and has a supply voltage of 5V. The ICL7641CCJD has a maximum input offset voltage of 12mV and a slew rate of 1.6V/μs. It also features a common-mode reject ratio of 80 dB and a unity gain bandwidth of 44 MHz.
Rochester Electronics ICL7641CCJD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T14 |
| Width | 7.62 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.