CMOS operational amplifier featuring four functions and a voltage-feedback architecture. This commercial-grade IC offers a nominal supply voltage of 5V, with limits from -9V to 9V, and a maximum supply current of 2.5mA. Key specifications include a minimum voltage gain of 4000, a nominal unity gain bandwidth of 44MHz, and a slew rate of 0.016V/µs. The device operates within a temperature range of 0°C to 70°C and is housed in a 14-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7641ECPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 4000 |
| Unity Gain BW-Nom | 44 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |