The ICL7642CCPD is a commercial-grade, 14-pin dual operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a nominal supply voltage of 5V and a maximum supply voltage limit of 9V. The amplifier has a maximum input offset voltage of 12,000 μV and a maximum average bias current of 4 μA. The ICL7642CCPD is packaged in a 14-pin PDIP package and is suitable for use in a variety of applications requiring high accuracy and stability.
Rochester Electronics ICL7642CCPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.05 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.016 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 44 |
| Neg Supply Voltage Limit-Max | -9 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.