Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS, PDIP8, PACKAGE-8
Rochester Electronics ICL7660CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Voltage | 18.6V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.