Switched Capacitor Converter, 0.02A, 35kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, MS-001-BA, DIP-8
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL7660SCPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |