Rochester Electronics ICL7663SACBAZA technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 40mA |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics ICL7663SACBAZA to view detailed technical specifications.
No datasheet is available for this part.