IC, V REG ADJ +1.6/16V, 7663, DIP8; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 1.6V; Input Voltage Max: 16V; Output Type: Fixed; Linear Regulator Case Style: DIP; No. of Pins: 8Pins;
Rochester Electronics ICL7663SCPA technical specifications.
| Package/Case | PDIP |
| Current Rating | 40mA |
| Output Voltage | 1.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.