Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
Rochester Electronics ICL7667CBA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.