CMOS buffer or inverter based MOSFET driver with 8 terminals and 2 functions. Operates from a 4.5V to 15V supply voltage range, with a commercial temperature grade from 0°C to 70°C. Features a PDSO8 package with a JEDEC code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length.
Rochester Electronics ICL7667CBAZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.