Buffer/Inverter Based MOSFET Driver, CMOS, PDIP8
Rochester Electronics ICL7667CPA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Output Current | 1.5A |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.