CMOS buffer/inverter based MOSFET driver featuring two channels and two outputs. Delivers an output voltage of 15V. Packaged in a DIP-8 configuration, this component is lead-free and RoHS compliant. Also REACH SVHC compliant and supplied in bulk packaging.
Rochester Electronics ICL7667CPAZ technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 15V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.