This dual MOSFET driver IC features a temperature grade of MILITARY, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 8 terminals and is available in an 8-pin R-GDIP-T8 package. The IC operates on a supply voltage of 4.5V to 15V and is suitable for use in buffer or inverter based MOSFET driver applications.
Rochester Electronics ICL7667MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.