The ICL7667MJA/883B is an 8-pin dual MOSFET driver from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius. The device is designed to work with supply voltages between 4.5 and 15 volts. It is compliant with MIL-STD-883 Class B screening level. The ICL7667MJA/883B is packaged in a DIP format with a width of 7.62mm.
Rochester Electronics ICL7667MJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Screening Level | MIL-STD-883 Class B |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.