The ICL8013AMTX is a 10-pin special purpose amplifier from Rochester Electronics, designed for military-grade applications. It operates within a temperature range of -55 to 125°C and has a nominal supply voltage of 15V. The amplifier features a single function and is packaged in a JEDEC O-MBCY-W10 type. It has a pin count of 10 and is mounted on the bottom side.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL8013AMTX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |