The ICL8068ACDD is a commercial temperature, dual-supply voltage comparator from Rochester Electronics. It features 14 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device is packaged in a DIP-14 package and has a single function. The supply voltage is nominally 15V, with a maximum rating of 16V and a minimum rating of 10V. The negative supply voltage is nominally -15V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |