The ICL8212MTY is an 8-pin power management IC from Rochester Electronics, designed to operate within a military temperature grade. It features a supply voltage range of 2.8V to 30V and is suitable for applications requiring high reliability. The IC has a single function and one channel, with a pin count of 8 and a bottom terminal position. It is packaged in a JEDEC O-MBCY-W8 type, which is a 8-pin package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICL8212MTY technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 30 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |