The ICM7170AIBG is a 24-pin industrial grade real time clock IC from Rochester Electronics. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage of 4.5 to 5.5 volts. The device features a clock frequency of up to 4.1943 MHz and an 8-bit external data bus width. It is packaged in a R-PDSO-G24 SOP package with a width of 7.5mm and a length of 15.4mm.
Rochester Electronics ICM7170AIBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.1943 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.