The ICM7170AIPG is a real time clock IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is available in a 24-pin dual-in-line package with a width of 15.24mm and a length of 31mm. The IC operates on a supply voltage between 4.5 and 5.5 volts and has a maximum clock frequency of 4.1943 MHz. It is suitable for industrial applications and has a temperature grade of industrial. The ICM7170AIPG is a type of timer and real time clock IC with an external data bus width of 8 bits.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.1943 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |