The ICM7170IBG is a 24-pin industrial-grade real-time clock timer IC from Rochester Electronics. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a clock frequency of up to 4.1943 MHz and supports an 8-bit external data bus. It is packaged in a 7.5mm x 15.4mm R-PDSO-G24 package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICM7170IBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.1943 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |