The ICM7170IPG is a 24-pin DIP packaged industrial real-time clock timer IC from Rochester Electronics. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage of 4.5V and 5.5V, respectively. The IC supports a maximum clock frequency of 4.1943MHz and features an 8-bit external data bus width. It is designed for use in industrial applications and is available in a 24-pin DIP package.
Rochester Electronics ICM7170IPG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Length | 31 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.1943 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.