Time Base Generator, CMOS, PDIP14, PLASTIC, DIP-14
Rochester Electronics ICM7213IPD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 4 |
| Interface IC Type | TIME BASE GENERATOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.