The ICM7216BIPI is a 28-pin dual-in-line LED display driver IC from Rochester Electronics. It operates within a temperature range of -25 to 85 degrees Celsius and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 6V. The IC has a maximum frequency of 10MHz and is packaged in a R-PDIP-T28 format.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICM7216BIPI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.4 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |