
LED Driver, 8-Segment, CMOS, CDIP28,
Rochester Electronics ICM7218BIJI technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Outputs | 16 |
| Output Current | 50mA |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
