8-Digit, Microprocessor-Compatible, LED Display Decoder Driver
Rochester Electronics ICM7228CIPI technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Output Current | 200A |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.