The ICM7249IPM is a specialized analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 48 terminals and is available in a 48-pin dual-in-line package. The IC operates within a supply voltage range of 2.5 to 5.5 volts and has a nominal supply voltage of 2.8 volts. It is designed for use in a variety of applications and is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics ICM7249IPM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.