The ICM7555CBA-T is an 8-pin commercial temperature clock generator from Rochester Electronics. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 2 to 18 volts. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is designed for use in a variety of applications, including clock generation and timing control.
Rochester Electronics ICM7555CBA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 2 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.