This industrial-grade CMOS 8-bit dual bus driver is packaged in a 20-pin DIP and operates over a temperature range of -40°C to 85°C. It is designed to work with a supply voltage of 4.5 to 5.5V. The device has a propagation delay of 25ns and features inverted output polarity. It is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Rochester Electronics ID82C83H technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics ID82C83H to view detailed technical specifications.
No datasheet is available for this part.