The IDT74ALVC16835PFG is an 18-bit bus driver from Rochester Electronics, featuring a dual configuration and operating within a temperature range of -40°C to 85°C. It is designed to function within a supply voltage of 2.7V to 3.6V. The device is packaged in a TSSOP-56 format and is classified as an industrial-grade logic IC, specifically a buffer and line driver.
Rochester Electronics IDT74ALVC16835PFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 4.4 |
| Length | 11.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.2 |
| Number of Bits | 18 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.