Single-Ended Multiplexer, 1 Func, 3 Channel, PDIP14
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Channels | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |