The IMISM560BZ is a commercial-grade clock generator IC with 8 terminals, operating within a temperature range of 0 to 70°C. It has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 2.97V and 3.63V, respectively. The device is packaged in an 8-pin R-PDSO-G8 package, suitable for surface-mount applications.
Sign in to ask questions about the Rochester Electronics IMISM560BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rochester Electronics IMISM560BZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.8985 |
| Length | 4.889 |
| Pin Count | 8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IMISM560BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.