50A, 150V, 0.02ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Checking distributor stock and pricing after the page loads.
Rochester Electronics IPB200N15N3G technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 4 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.