30A, 55V, 0.024ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, GREEN, TO-252, 3 PIN
Rochester Electronics IPD30N06S3-24 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 4 |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.