6A, 100V, 0.6ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB
Rochester Electronics IRF9520 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.