14A, 500V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247
Rochester Electronics IRFP450R technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.