21.3A, 200V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN
Rochester Electronics IRFS250B technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.