4.7A, 100V, 0.54ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA
Rochester Electronics IRFU110 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics IRFU110 to view detailed technical specifications.
No datasheet is available for this part.